
STW8Q14C-V5W5-EA | |
|---|---|
DigiKey Part Number | 897-1191-2-ND - Tape & Reel (TR) 897-1191-1-ND - Cut Tape (CT) 897-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8Q14C-V5W5-EA |
Description | LED ACRICH NEUT WHT 4000K 5630 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.1V 100mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2211 (5630 Metric) |
Color | Supplier Device Package 5630 |
CCT (K) 4000K (3700K ~ 4200K) | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Flux @ 25°C, Current - Test 41lm (38lm ~ 44lm) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Test 100mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 132 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,25700 zł | 12,57 zł |
| 100 | 0,90160 zł | 90,16 zł |
| 500 | 0,74150 zł | 370,75 zł |
| 1 000 | 0,68879 zł | 688,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,61271 zł | 2 144,49 zł |
| 7 000 | 0,57936 zł | 4 055,52 zł |
| 10 500 | 0,56225 zł | 5 903,62 zł |
| 17 500 | 0,54293 zł | 9 501,27 zł |
| 24 500 | 0,53144 zł | 13 020,28 zł |
| 35 000 | 0,52024 zł | 18 208,40 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

