
SHT40-BD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT40-BD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT40-BD1B-R3CT-ND - Cut Tape (CT) 1649-SHT40-BD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-BD1B-R3 |
Description | SENSOR RH/TEMP W/2ND I2C ADDRESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-BD1B-R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 zł | 6,60 zł |
| 5 | 5,86200 zł | 29,31 zł |
| 10 | 5,58700 zł | 55,87 zł |
| 25 | 5,25480 zł | 131,37 zł |
| 50 | 5,02800 zł | 251,40 zł |
| 100 | 4,82060 zł | 482,06 zł |
| 500 | 4,40392 zł | 2 201,96 zł |
| 1 000 | 4,24885 zł | 4 248,85 zł |
| 5 000 | 4,04111 zł | 20 205,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,82028 zł | 38 202,80 zł |
| Unit Price without VAT: | 6,60000 zł |
|---|---|
| Unit Price with VAT: | 8,11800 zł |










