
XMC0204E2-03GR1 | |
|---|---|
DigiKey Part Number | 1173-XMC0204E2-03GR1TR-ND - Tape & Reel (TR) 1173-XMC0204E2-03GR1CT-ND - Cut Tape (CT) 1173-XMC0204E2-03GR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC0204E2-03GR1 |
Description | RF DIR COUPLER 2GHZ-4GHZ SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler S-Band Radar 2GHz ~ 4GHz 3dB 200W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 4GHz | |
Coupling Factor | 3dB | |
Applications | S-Band Radar | |
Insertion Loss | 0.25dB | |
Power - Max | 200W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,31000 zł | 268,31 zł |
| 10 | 235,64300 zł | 2 356,43 zł |
| 25 | 224,58240 zł | 5 614,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 198,02140 zł | 49 505,35 zł |
| Unit Price without VAT: | 268,31000 zł |
|---|---|
| Unit Price with VAT: | 330,02130 zł |

