Similar
Similar

EK-F3X | |
|---|---|
DigiKey Part Number | 1649-1049-ND |
Manufacturer | |
Manufacturer Product Number | EK-F3X |
Description | DIGITAL MASS FLOW METER EVAL KIT |
Customer Reference | |
Detailed Description | SFM3000 CMOSens® Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Flow, Gas | |
Sensing Range | ±200slm | |
Interface | I2C, Serial | |
Sensitivity | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SFM3000 | |
Note | - | |
Base Product Number |





