RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZC-C-3W17

DigiKey Part Number
5122-SZC-C-3W17TR-ND - Tape & Reel (TR)
5122-SZC-C-3W17CT-ND - Cut Tape (CT)
5122-SZC-C-3W17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZC-C-3W17
Description
RISHA - WI-FI/BLUETOOTH SMD CERA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synzen
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-
Gain
0.77dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 zł3,52 zł
102,54200 zł25,42 zł
252,29400 zł57,35 zł
1002,02020 zł202,02 zł
2501,88992 zł472,48 zł
5001,81300 zł906,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,64943 zł6 597,72 zł
8 0001,61334 zł12 906,72 zł
12 0001,59526 zł19 143,12 zł
20 0001,57524 zł31 504,80 zł
Manufacturers Standard Package
Unit Price without VAT:3,52000 zł
Unit Price with VAT:4,32960 zł