
PNC113FDA | |
|---|---|
DigiKey Part Number | 3596-PNC113FDA-ND |
Manufacturer | |
Manufacturer Product Number | PNC113FDA |
Description | P SERIES CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 30 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 30 VDC |
Part Status Active | Must Release Voltage 0.8 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 48VDC | Release Time 8 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Current 45 mA |
Contact Rating (Current) 30 A | Coil Power 2.16W |
Switching Voltage 1500VDC - Nom | Coil Resistance 1.09kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 355,78783 zł | 21 347,27 zł |
| Unit Price without VAT: | 355,78783 zł |
|---|---|
| Unit Price with VAT: | 437,61903 zł |

