
MX16CEC | |
|---|---|
DigiKey Part Number | 3596-MX16CEC-ND |
Manufacturer | |
Manufacturer Product Number | MX16CEC |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX16CEC Models |
Category | Termination Style Connector, Stud |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 90°C |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 320 mA |
Contact Rating (Current) 600 A | Coil Power 7.8W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 75Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGX16-CEC | Altran Magnetics, LLC | 10 | 2040-AGX16-CEC-ND | 617,47000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 263,71533 zł | 18 955,73 zł |
| Unit Price without VAT: | 1 263,71533 zł |
|---|---|
| Unit Price with VAT: | 1 554,36986 zł |


