Contactor SPST-NO (1 Form A) 150 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX11KAB

DigiKey Part Number
3596-MX11KAB-ND
Manufacturer
Manufacturer Product Number
MX11KAB
Description
MX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 150 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MX11KAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Sensata-Gigavac Clean Energy
Operating Temperature
-55°C ~ 100°C
Series
Must Operate Voltage
80 VAC
Packaging
Bulk
Must Release Voltage
4.5 VAC
Part Status
Active
Contact Material
Silver (Ag)
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
120VAC
Release Time
50 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
60 mA
Contact Rating (Current)
150 A
Coil Power
7.2W
Features
Auxiliary Contacts, Sealed - Hermetically
Coil Resistance
2kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
40646,99575 zł25 879,83 zł
Unit Price without VAT:646,99575 zł
Unit Price with VAT:795,80477 zł