MX11CAB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 20
Unit Price: 339,26000 zł
Datasheet
Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX11CAB

DigiKey Part Number
3596-MX11CAB-ND
Manufacturer
Manufacturer Product Number
MX11CAB
Description
MX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MX11CAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Sensata-Gigavac Clean Energy
Operating Temperature
-55°C ~ 100°C
Series
Must Operate Voltage
16 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Contact Material
Silver (Ag)
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
280 mA
Contact Rating (Current)
150 A
Coil Power
6.8W
Features
Auxiliary Contacts, Sealed - Hermetically
Coil Resistance
85.71Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGX11CABAltran Magnetics, LLC202040-AGX11CAB-ND339,26000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
40623,05150 zł24 922,06 zł
Unit Price without VAT:623,05150 zł
Unit Price with VAT:766,35335 zł