
GX14CD | |
|---|---|
DigiKey Part Number | 3596-GX14CD-ND |
Manufacturer | |
Manufacturer Product Number | GX14CD |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX14CD Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 350 A | Coil Power 2.3W |
Switching Voltage 800VDC - Max | Coil Resistance 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 682,60400 zł | 27 304,16 zł |
| Unit Price without VAT: | 682,60400 zł |
|---|---|
| Unit Price with VAT: | 839,60292 zł |



