
MX11SAB | |
|---|---|
DigiKey Part Number | 3596-MX11SAB-ND |
Manufacturer | |
Manufacturer Product Number | MX11SAB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX11SAB Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 82 mA |
Contact Rating (Current) 150 A | Coil Power 1W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 146.34Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 658,79775 zł | 26 351,91 zł |
| Unit Price without VAT: | 658,79775 zł |
|---|---|
| Unit Price with VAT: | 810,32123 zł |

