
MX52CD | |
|---|---|
DigiKey Part Number | 3596-MX52CD-ND |
Manufacturer | |
Manufacturer Product Number | MX52CD |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX52CD Models |
Category | Termination Style Stud |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 280 mA |
Contact Rating (Current) 200 A | Coil Power 6.8W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 85.71Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,71000 zł | 721,71 zł |
| 20 | 620,49550 zł | 12 409,91 zł |
| 40 | 599,14125 zł | 23 965,65 zł |
| 60 | 586,98750 zł | 35 219,25 zł |
| Unit Price without VAT: | 721,71000 zł |
|---|---|
| Unit Price with VAT: | 887,70330 zł |

