
TSF46H050TG | |
|---|---|
DigiKey Part Number | 725-1152-ND |
Manufacturer | |
Manufacturer Product Number | TSF46H050TG |
Description | SENSOR LEVEL LIQ/TEMP SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid, Temperature Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | TSF46H050TG Models |
Category | Current 1 A |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.85 |
Series | Switch Actuation Level 0.354", 0.464" (9mm, 20mm) |
Packaging Bulk | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism Polypropylene Sulphide (PPS) |
Type Liquid, Temperature | Operating Temperature -10°C ~ 120°C |
Output Type Switch (Single Float) | Voltage Rating 300VAC, 300VDC |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,50000 zł | 199,50 zł |
| Unit Price without VAT: | 199,50000 zł |
|---|---|
| Unit Price with VAT: | 245,38500 zł |

