
SSF217XPM12 | |
|---|---|
DigiKey Part Number | 725-1308-ND |
Manufacturer | |
Manufacturer Product Number | SSF217XPM12 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, 1/2" (12.7mm) BSPP Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSF217XPM12 Models |
Category | Current 500 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.8 |
Series | Switch Actuation Level 0.7" (17mm) |
Packaging Bulk | Mounting Type Panel Mount, 1/2" (12.7mm) BSPP Thread |
Part Status Active | Material - Housing & Prism 304 Stainless Steel, 316 Stainless Steel |
Type Liquid | Operating Temperature 120°C |
Output Type Switch (Single Float) | Voltage Rating 300VAC, 300VDC |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,43000 zł | 734,43 zł |
| 10 | 699,42000 zł | 6 994,20 zł |
| 50 | 667,67480 zł | 33 383,74 zł |
| Unit Price without VAT: | 734,43000 zł |
|---|---|
| Unit Price with VAT: | 903,34890 zł |


