Direct
Similar



LP2951ACMM-3.0 | |
|---|---|
DigiKey Part Number | 296-36286-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2951ACMM-3.0 |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACMM-3.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 14 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.235V (3V) | Supplier Device Package 8-VSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951ACMM-3.0/NOPB | Texas Instruments | 17 571 | LP2951ACMM-3.0/NOPBCT-ND | 5,28000 zł | Direct |
| LP2951ACDM-3.0RG | onsemi | 7 875 | 488-LP2951ACDM-3.0RGCT-ND | 2,26000 zł | Similar |



