


DAR72410S | |
|---|---|
DigiKey Part Number | 725-1208-ND |
Manufacturer | |
Manufacturer Product Number | DAR72410S |
Description | RELAY REED SPST-NO 3A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DAR72410S Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 20 VDC |
Packaging Tray | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Chassis Mount | Release Time 2 ms |
Coil Voltage 24VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 780 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 30.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,88000 zł | 235,88 zł |
| 10 | 224,53300 zł | 2 245,33 zł |
| 50 | 214,30040 zł | 10 715,02 zł |
| 100 | 208,08760 zł | 20 808,76 zł |
| Unit Price without VAT: | 235,88000 zł |
|---|---|
| Unit Price with VAT: | 290,13240 zł |


