Similar




TD2420Q | |
|---|---|
DigiKey Part Number | CC1123-ND |
Manufacturer | |
Manufacturer Product Number | TD2420Q |
Description | SSR RELAY SPST-NO 20A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 15VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 20 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84154010N | Crouzet | 4 | 966-84154010N-ND | 3 081,92000 zł | Direct |
| SSRQ-240D20 | TE Connectivity Potter & Brumfield Relays | 0 | PB551-ND | 2 886,10330 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,33000 zł | 1 795,33 zł |
| 10 | 1 709,80300 zł | 17 098,03 zł |
| Unit Price without VAT: | 1 795,33000 zł |
|---|---|
| Unit Price with VAT: | 2 208,25590 zł |



