



M-OAC15 | |
|---|---|
DigiKey Part Number | MOAC15-ND |
Manufacturer | |
Manufacturer Product Number | M-OAC15 |
Description | AC OUTPUT MODULE 3A |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 12 ~ 140VAC Output 15VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 15VDC |
Manufacturer Sensata-Crydom | Current - Input 20 mA |
Series | Voltage - Output 12 ~ 140VAC |
Part Status Obsolete | Current - Output 3A |
Type AC Output Module | Turn On Time 1/2 Cycle |
Color Black | Turn Off Time 1/2 Cycle |
Style Mini |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70M-IDC15 | Grayhill Inc. | 0 | 70M-IDC15-ND | 57,06000 zł | Similar |


