F1857D400 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 100,04700 zł
Datasheet
Diode 400 V 55A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1857D400

DigiKey Part Number
F1857D400-ND
Manufacturer
Manufacturer Product Number
F1857D400
Description
DIODE STANDARD 400V 55A MODULE
Customer Reference
Detailed Description
Diode 400 V 55A Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1857D400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
55A
Mfr
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 165 A
Packaging
Bulk
Speed
Standard Recovery >500ns, > 200mA (Io)
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-VSKE56/04Vishay General Semiconductor - Diodes Division0VS-VSKE56/04-ND100,04700 złSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
145361,73793 zł52 452,00 zł
Manufacturers Standard Package
Unit Price without VAT:361,73793 zł
Unit Price with VAT:444,93765 zł