Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTC24B06

DigiKey Part Number
2266-DRTC24B06-ND
Manufacturer
Manufacturer Product Number
DRTC24B06
Description
RELAY TIME DELAY 6A 280V DIN RL
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
6A @ 280VAC
Voltage - Supply
90 ~ 140VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 179,54 zł flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.