Reversing Relay 15 ~ 32 VDC Supply 6A 1 ~ 250V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA4D250E6

DigiKey Part Number
CC2435-ND
Manufacturer
Manufacturer Product Number
DRA4D250E6
Description
RELAY CONTACT H-BRG 250VDC 6A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Reversing Relay 15 ~ 32 VDC Supply 6A 1 ~ 250V Load
Datasheet
 Datasheet
EDA/CAD Models
DRA4D250E6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Sensata-Crydom
Voltage - Load
1 ~ 250V
Series
Current - Output
6A
Packaging
Bulk
Voltage - Supply
15 ~ 32 VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Module
Operating Temperature
-30°C ~ 60°C
Motor Type
Brushed DC
For Use With/Related Products
DRA Series
Control / Drive Type
Reversing Relay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 338,00000 zł1 338,00 zł
101 274,34300 zł12 743,43 zł
Unit Price without VAT:1 338,00000 zł
Unit Price with VAT:1 645,74000 zł