Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRA4-CMX200D3

DigiKey Part Number
CC2179-ND
Manufacturer
Manufacturer Product Number
DRA4-CMX200D3
Description
SSR RELAY SPST-NO 3A 1-200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Datasheet
 Datasheet
EDA/CAD Models
DRA4-CMX200D3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3 ~ 10VDC
Voltage - Load
1 V ~ 200 V
Load Current
3 A
On-State Resistance (Max)
200 mOhms
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 318,61000 zł1 318,61 zł
101 255,85000 zł12 558,50 zł
Unit Price without VAT:1 318,61000 zł
Unit Price with VAT:1 621,89030 zł