Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Elevator Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Elevator Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics

DR2260A30W

DigiKey Part Number
2266-DR2260A30W-ND
Manufacturer
Manufacturer Product Number
DR2260A30W
Description
RELAY SSR 600V 30A DIN RAIL
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Elevator Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DR2260A30W Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Sensata-Crydom
Load Current
30 A
Series
Voltage - Input
90 ~ 280VAC/DC
Packaging
Bulk
Voltage - Load
48 ~ 600V
Part Status
Active
Termination Style
Elevator Screw Terminal
Mounting Type
DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 179,54 zł flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.