
ERJ-1TNF3900U | |
|---|---|
DigiKey Part Number | PT390AFTR-ND - Tape & Reel (TR) PT390AFCT-ND - Cut Tape (CT) PT390AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3900U |
Description | RES SMD 390 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3900U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,73400 zł | 17,34 zł |
| 25 | 1,48240 zł | 37,06 zł |
| 50 | 1,33720 zł | 66,86 zł |
| 100 | 1,22160 zł | 122,16 zł |
| 250 | 1,10468 zł | 276,17 zł |
| 500 | 1,03702 zł | 518,51 zł |
| 1 000 | 0,98320 zł | 983,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87208 zł | 3 488,32 zł |
| 8 000 | 0,84596 zł | 6 767,68 zł |
| 12 000 | 0,83322 zł | 9 998,64 zł |
| 20 000 | 0,81940 zł | 16 388,00 zł |
| 28 000 | 0,81149 zł | 22 721,72 zł |
| 40 000 | 0,80400 zł | 32 160,00 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

