
B483F-2T | |
|---|---|
DigiKey Part Number | CC1889-ND |
Manufacturer | |
Manufacturer Product Number | B483F-2T |
Description | BRIDGE RECT 1PHASE 1.2KV 35A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B483F-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | B48 Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,23000 zł | 222,23 zł |
| 10 | 211,64200 zł | 2 116,42 zł |
| 50 | 202,01920 zł | 10 100,96 zł |
| 100 | 196,09390 zł | 19 609,39 zł |
| Unit Price without VAT: | 222,23000 zł |
|---|---|
| Unit Price with VAT: | 273,34290 zł |

