
01079-003 | |
|---|---|
DigiKey Part Number | 6207-01079-003-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01079-003 |
Description | ENCODER ABSOLUTE GRAY CODE CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Gray Code (Absolute) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 4096 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 884,81000 zł | 3 884,81 zł |
| 5 | 3 709,57000 zł | 18 547,85 zł |
| 10 | 3 651,12500 zł | 36 511,25 zł |
| Unit Price without VAT: | 3 884,81000 zł |
|---|---|
| Unit Price with VAT: | 4 778,31630 zł |

