
01041-084 | |
|---|---|
DigiKey Part Number | 6207-01041-084-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01041-084 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
EDA/CAD Models | 01041-084 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
DigiKey Programmable Not Verified | Termination Style Connector |
Encoder Type Optical | Rotational Life (Cycles Min) 200M |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 232,84000 zł | 7 232,84 zł |
| 5 | 6 906,55200 zł | 34 532,76 zł |
| Unit Price without VAT: | 7 232,84000 zł |
|---|---|
| Unit Price with VAT: | 8 896,39320 zł |

