Rotary Encoder Incremental 4096 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01039-1541

DigiKey Part Number
6207-01039-1541-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01039-1541
Description
ENCODER INC QUAD VERT CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 4096 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
01039-1541 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V ~ 28V
Manufacturer
Sensata-BEI Encoders
Actuator Type
Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Incremental
Termination Style
Connector
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1.5B
Pulses per Revolution
4096
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12 440,77000 zł2 440,77 zł
Manufacturers Standard Package
Unit Price without VAT:2 440,77000 zł
Unit Price with VAT:3 002,14710 zł