
UCLAMP0531P.TFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0531P.TFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP0531P.TFT |
Description | TVS DIODE 5VWM SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 145pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,27699 zł | 4 154,85 zł |
| 30 000 | 0,25544 zł | 7 663,20 zł |
| 45 000 | 0,24446 zł | 11 000,70 zł |
| 75 000 | 0,23213 zł | 17 409,75 zł |
| 105 000 | 0,22802 zł | 23 942,10 zł |
| Unit Price without VAT: | 0,27699 zł |
|---|---|
| Unit Price with VAT: | 0,34070 zł |

