Similar

SX8651IWLTRT | |
|---|---|
DigiKey Part Number | SX8651IWLTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8651IWLTRT |
Description | IC TSC 4 WIRE RES 12-DFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 12-DFN (3x3) |
EDA/CAD Models | SX8651IWLTRT Models |
Category | Voltage - Supply 1.65V ~ 3.7V |
Manufacturer Semtech Corporation | Current - Supply 105 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 12-WFDFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 12-DFN (3x3) |
Interface I2C | Base Product Number |
Voltage Reference Internal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC2003IPWR | Texas Instruments | 3 982 | 296-14340-1-ND | 14,44000 zł | Similar |


