I/O Expander 8 I2C 400 kHz 20-QFN-UT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1508IULTRT

DigiKey Part Number
SX1508IULTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX1508IULTRT
Description
IC XPNDR 400KHZ I2C 20QFN
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 20-QFN-UT (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Semtech Corporation
Current - Output Source/Sink
8mA, 15mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
1.425V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
20-UFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
20-QFN-UT (3x3)
Features
Keypad Controller, LED Output, POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.