
AS3630-ZWLT | |
|---|---|
DigiKey Part Number | AS3630-ZWLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3630-ZWLT |
Description | IC LED DRVR RGLTR I2C 8A 25WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 8A (Flash) 25-WLCSP (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 4.8V | |
Voltage - Output | 10V | |
Current - Output / Channel | 8A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.5x2.5) | |
Base Product Number |

