
SC190CIMLTRT | |
|---|---|
DigiKey Part Number | SC190CIMLTR-ND - Tape & Reel (TR) SC190CIMLCT-ND - Cut Tape (CT) SC190CIMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC190CIMLTRT |
Description | IC REG BUCK PROG 300MA 10MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 2.5V, 2.6V, 2.7V, 2.8V 1 Output 300mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,31680 zł | 15 950,40 zł |
| 6 000 | 5,21534 zł | 31 292,04 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |

