



RCLAMP0503F.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0503F.TCTTR-ND - Tape & Reel (TR) RCLAMP0503F.TCTCT-ND - Cut Tape (CT) RCLAMP0503F.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0503F.TCT |
Description | TVS DIODE 5VWM 25VC SC705 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 zł | 5,47 zł |
| 10 | 3,40100 zł | 34,01 zł |
| 100 | 2,25610 zł | 225,61 zł |
| 500 | 1,80222 zł | 901,11 zł |
| 1 000 | 1,64231 zł | 1 642,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44520 zł | 4 335,60 zł |
| 6 000 | 1,43801 zł | 8 628,06 zł |
| Unit Price without VAT: | 5,47000 zł |
|---|---|
| Unit Price with VAT: | 6,72810 zł |






