JANS1N6642US is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Diode 75 V 300mA Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6642US

DigiKey Part Number
600-JANS1N6642US-ND
Manufacturer
Manufacturer Product Number
JANS1N6642US
Description
DIODE STANDARD 75V 300MA AXIAL
Customer Reference
Detailed Description
Diode 75 V 300mA Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Packaging
Bulk
Grade
Military
Part Status
Discontinued at DigiKey
Qualification
MIL-PRF-19500/578
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
Axial
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N6642Semtech Corporation0600-JANS1N6642-ND0,00000 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable