
ZS1047U-T | |
|---|---|
DigiKey Part Number | 4316-ZS1047U-TTR-ND - Tape & Reel (TR) 4316-ZS1047U-TCT-ND - Cut Tape (CT) 4316-ZS1047U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1047U-T |
Description | TVS DIODE 47VWM 67.8VC SMA |
Customer Reference | |
Detailed Description | 67.8V Clamp 4.42A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.42A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 47V | Supplier Device Package |
Voltage - Breakdown (Min) 5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 67.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 zł | 6,64 zł |
| 10 | 4,20500 zł | 42,05 zł |
| 100 | 2,81700 zł | 281,70 zł |
| 500 | 2,22170 zł | 1 110,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,93247 zł | 2 898,70 zł |
| 3 000 | 1,78687 zł | 5 360,61 zł |
| 4 500 | 1,71270 zł | 7 707,15 zł |
| 7 500 | 1,62938 zł | 12 220,35 zł |
| 10 500 | 1,58004 zł | 16 590,42 zł |
| 15 000 | 1,53211 zł | 22 981,65 zł |
| Unit Price without VAT: | 6,64000 zł |
|---|---|
| Unit Price with VAT: | 8,16720 zł |


