


SP3420-04UTG | |
|---|---|
DigiKey Part Number | 18-SP3420-04UTGTR-ND - Tape & Reel (TR) 18-SP3420-04UTGCT-ND - Cut Tape (CT) 18-SP3420-04UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3420-04UTG |
Description | TVS DIODE 3.3VWM 6VC 10UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.32pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.5V | Package / Case 10-UFDFN |
Voltage - Clamping (Max) @ Ipp 6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 zł | 5,71 zł |
| 10 | 3,61200 zł | 36,12 zł |
| 100 | 2,40040 zł | 240,04 zł |
| 500 | 1,88078 zł | 940,39 zł |
| 1 000 | 1,71360 zł | 1 713,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25100 zł | 3 753,00 zł |
| 6 000 | 1,23703 zł | 7 422,18 zł |
| Unit Price without VAT: | 5,71000 zł |
|---|---|
| Unit Price with VAT: | 7,02330 zł |







