



GSP2.9200.14 | |
|---|---|
DigiKey Part Number | 486-5510-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.9200.14 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.9200.14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 zł | 14,26 zł |
| 10 | 12,10500 zł | 121,05 zł |
| 25 | 11,34680 zł | 283,67 zł |
| 50 | 10,80400 zł | 540,20 zł |
| 100 | 10,28840 zł | 1 028,84 zł |
| 250 | 9,64404 zł | 2 411,01 zł |
| 500 | 9,18376 zł | 4 591,88 zł |
| 1 000 | 8,74568 zł | 8 745,68 zł |
| 2 500 | 8,19866 zł | 20 496,65 zł |
| Unit Price without VAT: | 14,26000 zł |
|---|---|
| Unit Price with VAT: | 17,53980 zł |




