Similar




GSP1.7501.1 | |
|---|---|
DigiKey Part Number | 486-5562-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.7501.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.7501.1 Models |
Category | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Manufacturer SCHURTER Inc. | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Series | Panel Thickness 0.118" (3.00mm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Ingress Protection IP40 |
Connector Type Receptacle, Male Blades | Approval Agency CCC, cURus, ENEC |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 250VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 703W-00/52 | Qualtek | 2 648 | Q218-ND | 5,64000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 zł | 14,18 zł |
| 10 | 12,04000 zł | 120,40 zł |
| 25 | 11,28360 zł | 282,09 zł |
| 50 | 10,74520 zł | 537,26 zł |
| 100 | 10,23200 zł | 1 023,20 zł |
| 250 | 9,59116 zł | 2 397,79 zł |
| 500 | 9,13342 zł | 4 566,71 zł |
| 1 000 | 8,69778 zł | 8 697,78 zł |
| 2 500 | 8,15374 zł | 20 384,35 zł |
| Unit Price without VAT: | 14,18000 zł |
|---|---|
| Unit Price with VAT: | 17,44140 zł |


