Parametric Equivalent

GSF1.0202.31 | |
|---|---|
DigiKey Part Number | 486-5625-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.0202.31 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.0202.31 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.70mm x 19.70mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF1.0202.41 | SCHURTER Inc. | 0 | 486-5624-ND | 14,21240 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 zł | 20,07 zł |
| 10 | 17,05600 zł | 170,56 zł |
| 25 | 15,98760 zł | 399,69 zł |
| 50 | 15,22360 zł | 761,18 zł |
| 100 | 14,49680 zł | 1 449,68 zł |
| 250 | 13,58916 zł | 3 397,29 zł |
| 500 | 12,94082 zł | 6 470,41 zł |
| 1 000 | 12,32359 zł | 12 323,59 zł |
| 2 500 | 11,55292 zł | 28 882,30 zł |
| Unit Price without VAT: | 20,07000 zł |
|---|---|
| Unit Price with VAT: | 24,68610 zł |


