
DS1-40-0003 | |
|---|---|
DigiKey Part Number | DS1-40-0003-ND |
Manufacturer | |
Manufacturer Product Number | DS1-40-0003 |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DS1-40-0003 Models |
Category | DC Resistance (DCR) (Max) 55mOhm |
Manufacturer SCHURTER Inc. | Voltage Rating - DC 600V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.575" L x 1.575" W (40.00mm x 40.00mm) |
Number of Lines 2 | Package / Case Radial |
Current Rating (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 82,89214 zł | 5 802,45 zł |
| Unit Price without VAT: | 82,89214 zł |
|---|---|
| Unit Price with VAT: | 101,95733 zł |

