
C20F.0111 | |
|---|---|
DigiKey Part Number | 486-1081-ND |
Manufacturer | |
Manufacturer Product Number | C20F.0111 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C20F.0111 Models |
Category | Current Rating - Filter 16/20A |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Shielded |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 34.80mm x 26.30mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, VDE |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,78000 zł | 137,78 zł |
| 20 | 111,52850 zł | 2 230,57 zł |
| 40 | 106,20700 zł | 4 248,28 zł |
| 60 | 103,21333 zł | 6 192,80 zł |
| 100 | 99,56320 zł | 9 956,32 zł |
| 260 | 93,08015 zł | 24 200,84 zł |
| Unit Price without VAT: | 137,78000 zł |
|---|---|
| Unit Price with VAT: | 169,46940 zł |

