
8020.0520.PT | |
|---|---|
DigiKey Part Number | 486-3820-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0520.PT |
Description | FUSE CERAMIC 4A 250VAC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 120.0 |
Part Status Active | Approval Agency CQC, cURus, VDE |
Mounting Type Through Hole | Operating Temperature -20°C ~ 70°C |
Fuse Type | Size / Dimension 0.154" Dia x 0.433" L (3.90mm x 11.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 5 | 2,77200 zł | 13,86 zł |
| 10 | 2,55700 zł | 25,57 zł |
| 50 | 2,12080 zł | 106,04 zł |
| 100 | 1,95700 zł | 195,70 zł |
| 250 | 1,75920 zł | 439,80 zł |
| 500 | 1,62240 zł | 811,20 zł |
| 1 000 | 1,49575 zł | 1 495,75 zł |
| 5 000 | 1,23616 zł | 6 180,80 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

