Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7100.1167.95 | |
|---|---|
DigiKey Part Number | 486-7100.1167.95TR-ND - Tape & Reel (TR) 486-7100.1167.95CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7100.1167.95 |
Description | FUSE BRD MNT 1.6A 250VAC/VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1167.95 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 0.61 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1067.13 | SCHURTER Inc. | 0 | 486-5941-ND | 8,40000 zł | Parametric Equivalent |
| 7100.1167.13 | SCHURTER Inc. | 0 | 486-5910-ND | 8,91000 zł | Parametric Equivalent |
| 7100.1167.96 | SCHURTER Inc. | 2 000 | 486-7100.1167.96CT-ND | 8,12000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 zł | 8,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,47550 zł | 2 237,75 zł |
| Unit Price without VAT: | 8,12000 zł |
|---|---|
| Unit Price with VAT: | 9,98760 zł |



