
7100.1166.13 | |
|---|---|
DigiKey Part Number | 486-5911-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1166.13 |
Description | FUSE BOARD MNT 1.25A 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1166.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 0.28 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1066.13 | SCHURTER Inc. | 102 | 486-5942-ND | 8,40000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 zł | 5,92 zł |
| 5 | 4,89800 zł | 24,49 zł |
| 10 | 4,52100 zł | 45,21 zł |
| 50 | 3,75240 zł | 187,62 zł |
| Unit Price without VAT: | 5,92000 zł |
|---|---|
| Unit Price with VAT: | 7,28160 zł |

