PFRX.375 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 6,50000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 24
Unit Price: 10,81000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 41 929
Unit Price: 10,41000 zł
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,29364 zł
Datasheet

Direct


Eaton - Electronics Division
In Stock: 245
Unit Price: 4,13000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 017
Unit Price: 7,83000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,33000 zł
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFRX.375

DigiKey Part Number
PFRX.375-ND
Manufacturer
Manufacturer Product Number
PFRX.375
Description
PTC RESET FUSE 60V 3.75A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
24 s
Manufacturer
SCHURTER Inc.
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
80 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
1.118" Dia x 0.122" T (28.40mm x 3.10mm)
Current - Hold (Ih) (Max)
3.75 A
Height - Seated (Max)
1.319" (33.50mm)
Current - Trip (It)
7.5 A
Lead Spacing
0.402" (10.20mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFRY.375SCHURTER Inc.0486-3529-ND6,50000 złDirect
60R375XHLittelfuse Inc.24F1928-ND10,81000 złDirect
72R375XHLittelfuse Inc.41 9291294-72R375XH-CHP10,41000 złDirect
PTR060V0375-BKEaton - Electronics Division0283-PTR060V0375-BK-ND2,29364 złDirect
PTR060V0375-BK1Eaton - Electronics Division245283-PTR060V0375-BK1-ND4,13000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes