
GSF1.1002.61 | |
|---|---|
DigiKey Part Number | 486-5614-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.1002.61 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.1002.61 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.70mm x 19.70mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.118" (3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF1.1002.31 | SCHURTER Inc. | 293 | 486-5616-ND | 22,12000 zł | Parametric Equivalent |
| GSF1.2002.31 | SCHURTER Inc. | 100 | 486-4496-ND | 28,69000 zł | Parametric Equivalent |
| GSF1.2002.51 | SCHURTER Inc. | 99 | 486-5595-ND | 28,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 zł | 25,82 zł |
| 10 | 21,93600 zł | 219,36 zł |
| 25 | 20,56240 zł | 514,06 zł |
| 50 | 19,58000 zł | 979,00 zł |
| 100 | 18,64520 zł | 1 864,52 zł |
| 250 | 17,47816 zł | 4 369,54 zł |
| 500 | 16,64444 zł | 8 322,22 zł |
| 1 000 | 15,85076 zł | 15 850,76 zł |
| Unit Price without VAT: | 25,82000 zł |
|---|---|
| Unit Price with VAT: | 31,75860 zł |


