



6160.0010 | |
|---|---|
DigiKey Part Number | 486-6186-ND |
Manufacturer | |
Manufacturer Product Number | 6160.0010 |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6160.0010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 20.60mm x 12.00mm | |
Panel Thickness | 0.217" (5.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 zł | 8,29 zł |
| 10 | 7,05200 zł | 70,52 zł |
| 25 | 6,61000 zł | 165,25 zł |
| 50 | 6,29400 zł | 314,70 zł |
| 100 | 5,99300 zł | 599,30 zł |
| Unit Price without VAT: | 8,29000 zł |
|---|---|
| Unit Price with VAT: | 10,19670 zł |

