Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6136.0138.0410 | |
|---|---|
DigiKey Part Number | 486-6197-ND |
Manufacturer | |
Manufacturer Product Number | 6136.0138.0410 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6136.0138.0410 Models |
Category | Switch Features Circuit Breaker, Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 43.20mm x 50.80mm |
Connector Style IEC 320-C20 | Panel Thickness 0.098" (2.50mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6136.0137.0210 | SCHURTER Inc. | 35 | 486-2201-ND | 136,06000 zł | Parametric Equivalent |
| 6136.0137.0410 | SCHURTER Inc. | 29 | 486-6199-ND | 136,06000 zł | Parametric Equivalent |
| 6136.0138.0210 | SCHURTER Inc. | 1 | 486-2202-ND | 136,06000 zł | Parametric Equivalent |
| 6136.0138.0310 | SCHURTER Inc. | 10 | 486-6198-ND | 136,06000 zł | Parametric Equivalent |
| 6136.0241.0310 | SCHURTER Inc. | 0 | 486-6195-ND | 136,06000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,06000 zł | 136,06 zł |
| 5 | 112,88000 zł | 564,40 zł |
| 15 | 99,32400 zł | 1 489,86 zł |
| 60 | 84,41433 zł | 5 064,86 zł |
| 105 | 79,00790 zł | 8 295,83 zł |
| 255 | 71,08024 zł | 18 125,46 zł |
| 510 | 67,46212 zł | 34 405,68 zł |
| Unit Price without VAT: | 136,06000 zł |
|---|---|
| Unit Price with VAT: | 167,35380 zł |








