
KMF1.1113.11 | |
|---|---|
DigiKey Part Number | 486-2882-ND |
Manufacturer | |
Manufacturer Product Number | KMF1.1113.11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | KMF1.1113.11 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Shielded |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.80mm x 47.80mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CCC, cULus, ENEC |
Current Rating - Filter 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,83000 zł | 159,83 zł |
| 20 | 129,35700 zł | 2 587,14 zł |
| 40 | 123,18600 zł | 4 927,44 zł |
| 60 | 119,71367 zł | 7 182,82 zł |
| 100 | 115,48120 zł | 11 548,12 zł |
| 260 | 107,96181 zł | 28 070,07 zł |
| Unit Price without VAT: | 159,83000 zł |
|---|---|
| Unit Price with VAT: | 196,59090 zł |





